Cornell Dubilier TAC106K035P06

Cap Tant Solid 10uF 35V 10% (4.57 X 10.67mm) Axial 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TAC106K035P06.

IHS

Datasheet4 pages12 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.209
$ 2.209
Stock
1
15,624
15,624
Authorized Distributors
0
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
2.8 µA
2.8 µA
2.8 µA
Dissipation Factor
-
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

173D Series 10 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT110C106K035AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Yageo GroupT322C106K025AS
Cap Tant Solid 10uF 25V 10%( 4.57 X 8.76mm) Axial 125C Bulk
Cap Tant Solid 10uF 35V 20% (4.57 X 10.67mm) Axial 125C Automotive T/R
Cap Tant Solid 10uF 35V 20% (4.57 X 10.67mm) Axial 125°C Ammo Pack
173D Series 10 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Cornell Dubilier TAC106K035P06 provided by its distributors.

Cap Tant Solid 10uF 35V 10% (4.57 X 10.67mm) Axial 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded TAC106K035P06

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor