Vishay LTO050F1R000JTE3

TO-220-2 Fixed Resistor Lto 50 0.409LX0.126W 10.40MMX3.20MM 50W 1 Ohm ±150PPM/C
$ 2.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO050F1R000JTE3.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago

TME

RS (Formerly Allied Electronics)

element14 APAC

element14

Inventory History

3 month trend:
-2.88%

CAD Models

Download Vishay LTO050F1R000JTE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 50W 1Ohm ±150ppm/C
LTO 30 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 1Ohm 30W
TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 20W 1Ohm ±150ppm/C
Fixed Resistor, Metal Glaze/thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Chassis Mount
Stackpole ElectronicsTR35JBX1R00
Fixed Resistor, Metal Glaze/thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
TO-220 RADIAL THICK FILM RESISTOR 1OHMS +/-5% 50W

Descriptions

Descriptions of Vishay LTO050F1R000JTE3 provided by its distributors.

TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 1Ohm ±150ppm/C
LTO50 SERIES TO-220 RADIAL THICK FILM RESISTOR 1OHMS +/-5% 50W +/-150PPM/DEGC
Res Thick Film 1 Ohm 5% 50W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 50W, 1ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, 50W 1R 5%; Resistance:1ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Ceramic; Resistor Case Style:TO-220; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; No. of Pins:2; Operating Temperature Max:+150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Series:LTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric