Vishay LL4148-M-08

Rectifier Diode Small Signal Switching 100V 0.3A 8ns 2-Pin Mini-MELF SOD-80 T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LL4148-M-08.

IHS

Datasheet4 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-13.65%

CAD Models

Download Vishay LL4148-M-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.026
$ 0.026
Stock
777,173
37,202,518
37,202,518
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
300 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
8 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LS4448 Series 100 V 150 mA Fast Switching Small Signal Diode -QuadroMELF-SOD-80
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, DO-213AA
LL4148 Series 100 V 150 mA Small Signal Fast Switching Diode - MiniMELF SOD-80
DIODE, RECTIFIER, FAST, VR 75V, IF 250MA, PKG SOD-123,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.1N4148W-7-F
Small Signal Diode, Single, 100 V, 300 Ma, 1.25 V, 4 Ns, 2 A Rohs Compliant: Yes

Descriptions

Descriptions of Vishay LL4148-M-08 provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.3A 8ns 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon
SWITCHING DIODE GENPURP SOD80 MINIMELF
150mA 5Ã×A@75V 860mV@50mA 100V SOD-80 Diodes - General Purpose ROHS
Switching Diode, 50V, 600mA, 4ns --- ha
RS APAC
DIODE GEN PURP 100V 300MA SOD80
DIODE STANDARD 100V 300MA SOD80
Iout=300mA, , Vrev=75V, SOD-80

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LL4148M08