Vishay LS4448GS08

LS4448 Series 100 V 150 mA Fast Switching Small Signal Diode -QuadroMELF-SOD-80
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LS4448GS08.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages14 years ago
Datasheet3 pages0 years ago

Future Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.38%

CAD Models

Download Vishay LS4448GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, DO-213AA
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AA
DIODE GEN PURP 35V 300MA SOD80 / Diode Standard 35 V 300mA Surface Mount SOD-80 MiniMELF

Descriptions

Descriptions of Vishay LS4448GS08 provided by its distributors.

LS4448 Series 100 V 150 mA Fast Switching Small Signal Diode -QuadroMELF-SOD-80
Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, GLASS, QUADROMELF-2
VISHAY SEMICONDUCTOR LS4448GS08 Small Signal Diode, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A
Vishay Single small signal diode, Iout=150mA, SMD mount, Vrev=100V, Quadro Melfencapsulation
Diode Small Signal Switching Si 100V 0.3A 2-Pin Quadro MELF SOD-80 T/R
DIODE, SWITCHING, QUADROMELF; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:8ns; Forward Surge Current Ifsm Max:2A; Diode Case Style:SOD-80; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:2A; Junction Temperature Tj Max:175°C; Package / Case:SOD-80; Reverse Recovery Time trr Typ:8ns; Termination Type:SMD
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) V = 1 / Peak Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 8 / Power Dissipation (Pd) mW = 500 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 4 / Thermal Resistance K/W = 300

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS4448-GS08
  • LS4448-GS08.