Vishay LL4448-GS18

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, DO-213AA
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LL4448-GS18.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+1.33%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.039
$ 0.039
Stock
1,304,779
3,251,789
3,251,789
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-80-2
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
300 mA
200 mA
200 mA
Max Reverse Leakage Current
5 µA
25 nA
25 nA
Reverse Recovery Time
8 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-05-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LS4448 Series 100 V 150 mA Fast Switching Small Signal Diode -QuadroMELF-SOD-80
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-213AA
Diode Small Signal Switching 120V 0.25A 2-Pin Mini-MELF SOD-80 T/R

Descriptions

Descriptions of Vishay LL4448-GS18 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, DO-213AA
Diode Small Signal Switching 100V 0.3A Automotive 2-Pin Mini-MELF SOD-80 T/R
LL4448 Series 75 V 300 mA SMT Small Signal Fast Switching Diode - SOD-80
Schottky Rectifier; Package/Case:41-MiniDIP; No. of Pins:41; Current Rating:100A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
SWITCHING DIODE, 100V 150mA, SOD-80; Dio; SWITCHING DIODE, 100V 150mA, SOD-80; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:8ns; Forward Surge Current Ifsm Max:2A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LL4448-GS18..
  • LL4448GS18