Vishay IRF614PBF

Trans MOSFET N-CH 250V 2.7A 3-Pin(3+Tab) TO-220AB
$ 0.642
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF614PBF.

IHS

Datasheet7 pages2 years ago
Datasheet8 pages14 years ago

element14 APAC

Farnell

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-04
LTD Date2025-05-04

Related Parts

HEXFET® Power MOSFET | MOSFET N-CH 250V 2.1A TO220FP
IRFI9620GPBF P-CHANNEL MOSFET TRANSISTOR, 1.9 A, 200 V, 3-PIN TO-220FP
onsemiFQPF3N25
Power MOSFET, N-Channel, QFET®, 250 V, 2.3 A, 2.2 Ω, TO-220F
onsemiFQPF5P20
Power MOSFET, P-Channel, QFET®, -200 V, -3.4 A, 1.4 Ω, TO-220F
onsemiFQPF4N20
MOSFET N-CH 200V 2.8A TO-220F
onsemiFQPF5N20L
MOSFET N-CH 200V 3.5A TO-220F

Descriptions

Descriptions of Vishay IRF614PBF provided by its distributors.

Trans MOSFET N-CH 250V 2.7A 3-Pin(3+Tab) TO-220AB
Power MOSFET Power Field-Effect Transistor, 2.7A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CHANNEL MOSFET, 250V, 2.7A TO-220; Channel Type: N Channel; Drain Source Voltage Vds: 250V; Continuous Drain Current Id: 2.7A; Transistor Mounting: Through Hole; Rds(on) Test Voltage: 10V; Gate Source Thre

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric