Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQPF3N25

Power Mosfet, N-channel, Qfet®, 250 V, 2.3 A, 2.2 Ω, TO-220F
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF3N25.

Upverter

Technical Drawing1 page7 years ago

JRH Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF3N25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiFQPF4N20
Trans MOSFET N-CH 200V 2.8A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF3P20
Trans MOSFET P-CH 200V 2.2A 3-Pin(3+Tab) TO-220F Rail
Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF19N20
Power MOSFET, N-Channel, QFET®, 200 V, 11.8 A, 150 mΩ, TO-220F
STMicroelectronicsSTF19NF20
N-channel 200 V, 0.11 Ohm typ., 11 A MESH OVERLAY Power MOSFET in TO-220FP package
InfineonIRF200B211
Single N-Channel 200 V 170 mOhm 15.3 nC HEXFET® Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FQPF3N25 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 250 V, 2.3 A, 2.2 Ω, TO-220F
Transistor, mosfet, n-Channel,250V V(Br)Dss,2.3A I(D),to-220Ab(Fp) Rohs Compliant: Yes |Onsemi FQPF3N25
Trans MOSFET N-CH 250V 2.3A 3-Pin(3+Tab) TO-220FP Rail
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for highefficiency switching DC/DC converters, switch mode power supply.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd