Vishay IRFI614GPBF

Hexfet® Power Mosfet | Mosfet N-ch 250V 2.1A TO220FP
$ 0.777
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFI614GPBF.

IHS

Datasheet10 pages4 years ago
Datasheet8 pages14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

VishayIRF614PBF
Trans MOSFET N-CH 250V 2.7A 3-Pin(3+Tab) TO-220AB
onsemiFQPF3N25
Power MOSFET, N-Channel, QFET®, 250 V, 2.3 A, 2.2 Ω, TO-220F
Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-220FP
Single N-Channel 200 V 0.8 Ohms Flange Mount Power Mosfet - TO-220FP
onsemiFQP2P25
MOSFET P-CH 250V 2.3A TO-220
250V, N-Ch, 100 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T, PG-TO220-3, RoHS

Descriptions

Descriptions of Vishay IRFI614GPBF provided by its distributors.

HEXFET® Power MOSFET | MOSFET N-CH 250V 2.1A TO220FP
250V, 1.3A, 2 ohms, Single N-channel, TO-220FullPak
Power Field-Effect Transistor, 2.1A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
NCHAN, TO-220F, 250V IRFI614GPBF
MOSFET, N, 250V, 2.1A, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.1A; Drain Source Voltage Vds: 250V; On Resistance Rds(on): 2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power D

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric