Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQPF4N20

Trans MOSFET N-CH 200V 2.8A 3-Pin(3+Tab) TO-220F Rail
$ 0.336
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF4N20.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiFQPF3P20
Trans MOSFET P-CH 200V 2.2A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF5N20L
Trans MOSFET N-CH 200V 3.5A 3-Pin(3+Tab) TO-220F Rail
onsemiFQP5P20
Trans MOSFET P-CH 200V 4.8A 3-Pin(3+Tab) TO-220AB Rail
InfineonIRF200B211
Single N-Channel 200 V 170 mOhm 15.3 nC HEXFET® Power Mosfet - TO-220-3
MOSFET N-CH 200V 5.5A TO220-3 N-Channel 200 V 5.5A (Tc) 40W (Tc) Through Hole PG-TO220-3

Descriptions

Descriptions of onsemi FQPF4N20 provided by its distributors.

Trans MOSFET N-CH 200V 2.8A 3-Pin(3+Tab) TO-220F Rail
MOSFET N-CH 200V 2.8A TO-220F
Power Field-Effect Transistor, 2.8A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
27W(Tc) 5V@ 250µA 6.5nC@ 10V 1individualNChannel 200V 1.4Ω@ 1.4A,10V 220pF@25V TO-220F Through hole mounting
N-CHANNEL POWER MOSFET
MOSFETs 200V N-Channel QFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd