onsemi FQPF5P20

Power Mosfet, P-channel, Qfet®, -200 V, -3.4 A, 1.4 Ω, TO-220F
$ 0.469
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF5P20.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi FQPF5P20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-18
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiFQP5P20
Trans MOSFET P-CH 200V 4.8A 3-Pin(3+Tab) TO-220AB Rail
onsemiFQPF4N20
Trans MOSFET N-CH 200V 2.8A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF5N20L
Trans MOSFET N-CH 200V 3.5A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF6N25
Trans MOSFET N-CH 250V 4A 3-Pin(3+Tab) TO-220F Rail
Power MOSFET, N-Channel, QFET®, 200 V, 9.5 A, 360 mΩ, TO-220F
onsemiFQPF630
N-Channel 200 V 400 mO 25 nC Flange Mount QFET Mosfet - TO-220F

Descriptions

Descriptions of onsemi FQPF5P20 provided by its distributors.

Power MOSFET, P-Channel, QFET®, -200 V, -3.4 A, 1.4 Ω, TO-220F
Mosfet, P-Ch, 200V, 3.4A, 150Deg C, 38W Rohs Compliant: Yes |Onsemi FQPF5P20
Trans MOSFET P-CH 200V 3.4A 3-Pin(3+Tab) TO-220FP Tube
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd