
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-ILSB1206ER220KCT-ND | 4,786 | 1 | Cut Tape | ||||||||
| TTI | ILSB1206ER220K | 0 | 6K | Tape & Reel | 13h | |||||||
| Newark | ILSB1206ER220K | 0 | 3K | Tape & Reel | ||||||||
| Avnet | ILSB1206ER220K | 0 | 6K | 13h | ||||||||
| Future Electronics | ILSB1206ER220K | 0 | 3K | Tape & Reel |
Download Vishay ILSB1206ER220K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay ILSB1206ER220K provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: