Bourns CV201210-220K

Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 0.005A 1.1Ohm DCR 0805 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CV201210-220K.

IHS

Datasheet3 pages5 years ago

Farnell

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-53.64%

CAD Models

Download Bourns CV201210-220K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.033
$ 0.033
Stock
248,407
3,607
3,607
Authorized Distributors
6
6
6
Inductance
22 µH
22 µH
22 µH
Tolerance
10 %
10 %
10 %
Current Rating
5 mA
5 mA
5 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
1.1 Ω
Q Factor
30
30
30
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 20Q-Factor Ferrite 0.001A 2.1Ohm DCR 0603 T/R
TAIYO YUDENLBR2012T220K
Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.1A 1.3Ohm DCR 0805 T/R
TAIYO YUDENLBR2518T220K
Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 175mA 1007 T/R

Descriptions

Descriptions of Bourns CV201210-220K provided by its distributors.

Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 0.005A 1.1Ohm DCR 0805 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor, 22Uh, 0.005A, 0805, Multilayer; Inductance:22Μh; Product Range:Cv201210 Series; Dc Current Rating:5Ma; High Frequency Inductor Case:0805 [2012 Metric]; Inductor Construction:Multilayer; Dc Resistance Max:1.1Ohm; Inductance Rohs Compliant: Yes |Bourns, Inc. CV201210-220K
INDUCTOR, MULTILAYER, 22UH, 0.005A, 0805; INDUCTOR, MULTILAYER, 22UH, 0.005A, 0805; Product Range:CV201210 Series; Inductance:22µH; DC Current Rating:5mA; High Frequency Inductor Cas; Available until stocks are exhausted

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV201210-220K.