TDK MLF2012C220KTD25

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012C220KTD25.

IHS

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
-16.25%

CAD Models

Download TDK MLF2012C220KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.069
Stock
24,147
278,750
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
10 %
10 %
Current Rating
5 mA
5 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
900 mΩ
900 mΩ
Q Factor
30
30
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 40Q-Factor Ferrite 0.005A 0.9Ohm DCR 1206 T/R
Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 0.005A 1.1Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 22uH 10% 1MHz 40Q-Factor Ferrite 5mA 0805 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Chip Shielded Multi-Layer 22uH 10% 1MHz 20Q-Factor Ferrite 2mA 1.7Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 20Q-Factor Ferrite 0.001A 2.1Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLF2012C220KTD25 provided by its distributors.

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
FIXED IND 22UH 5MA 900 MOHM SMD
1MHz 18MHz 5mA 30@1MHz 22¦ÌH 900m¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
Fixed Inductors 22uH 900mohms 5mA +/-10% Fer AEC-Q200
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 22muH
MULTILAYER INDUCTOR, 22UH, 0.005A, 0805;
SMD / SMT Inductors (Coils), L=22μH, L x W x T :
5mA 22uH 卤10% 450m惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 5Ma, 22 H, 900M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012C220KTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos