Abracon AIML-1206-220K-T

Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 40Q-Factor Ferrite 0.005A 0.9Ohm DCR 1206 T/R
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIML-1206-220K-T.

IHS

Datasheet3 pages21 years ago

Electro Sonic

Master Electronics

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
-5.93%

CAD Models

Download Abracon AIML-1206-220K-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.113
Stock
97,431
38,777
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
10 %
10 %
Current Rating
5 mA
5 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
900 mΩ
900 mΩ
Q Factor
40
35
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 5mA 900mOhm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 0.005A 1.1Ohm DCR 0805 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind RF Chip Shielded Multi-Layer 22uH 10% 1MHz 40Q-Factor Ferrite 5mA 0805 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Abracon AIML-1206-220K-T provided by its distributors.

Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 40Q-Factor Ferrite 0.005A 0.9Ohm DCR 1206 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1206
Ind 22.00 Uh 0.005 A 900.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIML-1206-220K-T
RF Inductors - SMD FIXED IND 22UH 5MA 900 MOHM SMD

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIML1206220KT