
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-ILSB0805ER1R0KCT-ND | 9,499 | 1 | Cut Tape | ||||||||
| TTI | ILSB0805ER1R0K | 8,000 | 4K | Tape & Reel | 29m | |||||||
| Newark | ILSB0805ER1R0K | 0 | 4K | Tape & Reel | ||||||||
| Avnet | ILSB0805ER1R0K | 0 | 4K | 2d | ||||||||
| TTI Europe | ILSB0805ER1R0K | 0 | 4K | Tape & Reel | 2h |
Download Vishay ILSB0805ER1R0K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay ILSB0805ER1R0K provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: