TDK MLF1608A1R0KTD25

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A1R0KTD25.

Newark

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-44.70%

CAD Models

Download TDK MLF1608A1R0KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.053
$ 0.053
Stock
52,438
181,408
181,408
Authorized Distributors
6
6
6
Inductance
1 µH
1 µH
1 µH
Tolerance
10 %
10 %
10 %
Current Rating
50 mA
100 mA
100 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
500 mΩ
Q Factor
35
50
50
Test Frequency
10 MHz
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
TAIYO YUDENLK16081R0K-T
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.6Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.4Ohm DCR 0805 T/R
Inductor RF Chip Shielded Multi-Layer 1uH 10% 10MHz 25Q-Factor Ferrite 0.035A 0.64Ohm DCR 0402 T/R
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.4Ohm DCR 0805 T/R
TAIYO YUDENLK21251R0K-T
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TDK MLF1608A1R0KTD25 provided by its distributors.

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor, Aec-Q200, 1Uh, 120Mhz, 0603 Rohs Compliant: Yes |Tdk MLF1608A1R0KTD25
10MHz 120MHz 50mA 35@10MHz 1¦ÌH 500m¦¸ ¡À10% 0603 1.6mm*800¦Ìm*950¦Ìm
Inductor General Purpose Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.05A 0.5Ohm DCR 0603 Automotive T/R
FIXED IND 1UH 50MA 500 MOHM SMD
Fixed Inductors 1.0uH 500mohms 50mA +/-10% Fer AEC-Q200
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 1muH
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
50mA 1uH 卤10% 250m惟 0603 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos