What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CV201210-1R0K

Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.4Ohm DCR 0805 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CV201210-1R0K.

IHS

Datasheet3 pages5 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-55.73%

CAD Models

Download Bourns CV201210-1R0K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.077
$ 0.077
Stock
71,224
23,517
23,517
Authorized Distributors
6
6
6
Inductance
1 µH
1 µH
1 µH
Tolerance
10 %
10 %
10 %
Current Rating
50 mA
50 mA
50 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
400 mΩ
Q Factor
45
45
45
Test Frequency
10 MHz
10 MHz
10 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.4Ohm DCR 0805 T/R
Inductor RF Chip Shielded Multi-Layer 1uH 10% 10MHz 50Q-Factor Ferrite 0.1A 0.5Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.025A 0.6Ohm DCR 0603 T/R
1000NH, 15MA, 5% TOLERANCE, FERRITE, SHIELDED, 0.9 , 20@10MHZ, 40MHZ, 0402 ROHS COMPLIANT: YES

Descriptions

Descriptions of Bourns CV201210-1R0K provided by its distributors.

Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.4Ohm DCR 0805 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
10MHz 75MHz 50mA 45@10MHz 1μH 400mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.05mm
FIXED IND 1UH 50MA 400 MOHM SMD
CV201210 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 1muH
50mA 1uH ±10% 400mΩ 0805 Inductors (SMD) ROHS
MAGNETICS-MULTI-LAYER CHIP INDUCTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.