Abracon AIML-0805-1R0K-T

Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.4Ohm DCR 0805 T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIML-0805-1R0K-T.

Electro Sonic

Datasheet5 pages2 years ago
Datasheet3 pages18 years ago

Abracon SCT

Inventory History

3 month trend:
-22.49%

CAD Models

Download Abracon AIML-0805-1R0K-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.061
$ 0.061
Stock
43,207
190,240
190,240
Authorized Distributors
6
6
6
Inductance
1 µH
1 µH
1 µH
Tolerance
10 %
10 %
10 %
Current Rating
50 mA
50 mA
50 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
400 mΩ
Q Factor
45
45
45
Test Frequency
10 MHz
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.4Ohm DCR 0805 T/R
TAIYO YUDENLK21251R0K-T
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 80mA 0805
Inductor RF Chip Shielded Multi-Layer 1uH 10% 10MHz 50Q-Factor Ferrite 0.1A 0.5Ohm DCR 0603 T/R
Ind Power Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 50mA 0603 Punched Paper T/R
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.025A 0.6Ohm DCR 0603 T/R

Descriptions

Descriptions of Abracon AIML-0805-1R0K-T provided by its distributors.

Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.4Ohm DCR 0805 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind 1.00 Uh 0.050 A 400.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIML-0805-1R0K-T
Multilayer Inductor, 1 uH, 400 mohm, 10%, 75 MHz, 50 mA, 0805
RF Inductors - SMD FIXED IND 1UH 50MA 400 MOHM SMD

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIML08051R0KT