Vishay IHLP5050CEER1R5M01

Inductor High Current Shielded Wirewound 1.5uH 20% 100KHz 19A 5.5mOhm DCR 5050 T/R
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP5050CEER1R5M01.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
Datasheet5 pages19 years ago

Future Electronics

TME

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+11.01%

CAD Models

Download Vishay IHLP5050CEER1R5M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 1.156
Stock
139,919
3,791
Authorized Distributors
6
5
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
19 A
19 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
5.5 mΩ
5.5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 23A 4.1mOhm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 19A 0.0055Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 19A 5.5mOhm DCR T/R
Wurth Elektronik7443340150
WE-HCC SMT High Current Inductor (Ferrite)
Wurth Elektronik7443552150
Power Choke Shielded Wirewound 1.5uH/1.1uH 20% 100KHz 14A 0.0053Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik7443320150
WE-HCC SMT High Current Inductor (Ferrite)

Descriptions

Descriptions of Vishay IHLP5050CEER1R5M01 provided by its distributors.

Inductor High Current Shielded Wirewound 1.5uH 20% 100KHz 19A 5.5mOhm DCR 5050 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 5050
Inductance:1.5µH; RMS Current (Irms):19A; Inductor Construction:Shielded; Saturation Current (Isat):35A; Product Range:IHLP-5050CE-01 Series; DC Resistance Max:0.0055ohm; Inductance Tolerance:± 20%; Product Length:13.2mm RoHS Compliant: Yes
INDUCTOR, 1.5UH, 35A, 20%; Inductor Type:High Current; Series:IHLP-5050CE; Inductance:1.5µH; Tolerance, Inductance:± 20%; Resistance:5.1mohm; DC Current Max:35A; Case Style:5050CE; Tolerance, +:20%; Tolerance, -:20%; External Depth:3.5mm; External Length / Height:13.2mm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Width, External:12.9mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-5050CEER-1R5M-01
  • IHLP5050CEER1R5M01.