Bourns SRP1235-1R5M

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 19A 5.5mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1235-1R5M.

IHS

Datasheet4 pages6 years ago

Master Electronics

Farnell

element14 APAC

CAD Models

Download Bourns SRP1235-1R5M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 19A 0.0055Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 23A 4.1mOhm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 4441
General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 4441
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 2.9A 0.0814Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP1235-1R5M provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 19A 5.5mOhm DCR T/R
General Purpose Inductor, 0.0000015uH, 20%, 1 Element, Iron-Core, SMD, 5050
FIXED IND 1.5UH 19A 5.5 MOHM SMD
Fixed Inductors 1.5uH 20% SMD 1235
±20% SMD,13.9x13.5mm Power Inductors ROHS
INDUCTOR, 1.5UH, 28A, SMD; Inductance: 1.5µH; RMS Current (Irms): 19A; Inductor Construction: Shielded; Saturation Current (Isat): 28A; Product Range: SRP1235 Series; Power Inductor Case: 13.9mm x 13.5mm x 3.7mm; DC Resistance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1235-1R5M.