What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 7443340150

Power Choke Shielded Wirewound 1.5uH 20% 100KHz Ferrite 16.5A 0.0056Ohm DCR T/R
$ 1.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443340150.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+29.10%

CAD Models

Download Wurth Elektronik 7443340150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 19A 0.0055Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 19A 5.5mOhm DCR T/R
Wurth Elektronik7443310150
Power Inductor, 1.5Uh, Shielded, 21.9A Rohs Compliant: Yes |Würth Elektronik 7443310150
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Wurth Elektronik7443330150
Ind Power Choke Shielded 1.5uH 20% 100KHz Ferrite 18A T/R
Wurth Elektronik7443320150
WE-HCC SMT High Current Inductor (Ferrite)

Descriptions

Descriptions of Wurth Elektronik 7443340150 provided by its distributors.

Power Choke Shielded Wirewound 1.5uH 20% 100KHz Ferrite 16.5A 0.0056Ohm DCR T/R
WE-HCC SMT High Current Inductor (Ferrite)
INDUCTOR, 1.5UH, 16.5A, 20%; Inductance: 1.5µH; RMS Current (Irms): 16.5A; Inductor Construction: Shielded; Saturation Current (Isat): 18.5A; Product Range: WE-HCC Series; Power Inductor Case: 8.4mm x 7.9mm x 7.2mm; DC Resistance Max: 0.0044ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Resonant Frequency: 120MHz; Self Resonant Frequency Min: 120MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)