Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1250-1R5M

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 23A 0.0041Ohm DCR T/R

$ 0.813
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1250-1R5M.

Newark

Datasheet4 pages7 years ago

Master Electronics

element14 APAC

Farnell

element14

Inventory History

3 month trend:
+1398%

CAD Models

Download Bourns SRP1250-1R5M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 27A 0.0033Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 27A 0.0026Ohm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 4441
General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 5452
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4340

Descriptions

Descriptions of Bourns SRP1250-1R5M provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 23A 0.0041Ohm DCR T/R
SHIELDED WIREWOUND SMD INDUCTOR W/ IRON CORE,1.5 UH +/-20% 23A IDC
General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 5050
100KHz 48A 23A 1.5μH 4.1mΩ ±20% 1250 standard mounting,SMD mount 13.9mm*13.5mm*5.9mm
FIXED IND 1.5UH 23A 4.1 MOHM SMD
SRP1250 Nonstandard 0.547Lx0.531W 13.90mmx13.50mm 1.5muH
23A 1.5uH ±20% 48A SMD,13.5x13.9mm Power Inductors ROHS
Fixed Inductors 1.5uH 20% SMD 1250
INDUCTOR, SMD, 1.5UH, 48A; Inductance:1.5µH; Inductance Tolerance:± 20%; DC Resistance Max:4100µohm; DC Current Rating:23A; Core Material:Iron Powder; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:13.5mm; External Length / Height:5.9mm; External Width:13.9mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Saturation Current Ic:48A; Test Frequency:100kHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.