Vishay IHLP4040DZER2R2M01

Inductor High Current Shielded Wirewound 2.2uH 20% 100KHz 12A 9mOhm DCR 4040 T/R
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZER2R2M01.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages13 years ago

Newark

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.11%

CAD Models

Download Vishay IHLP4040DZER2R2M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-03-06
LTD Date2021-06-06

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 12A 0.0086Ohm DCR T/R
Wurth Elektronik74437377022
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 10A 0.008Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik74437358022
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 10A 0.00941Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik74437368022
FIXED IND 2.2UH 10A 7 MOHM SMD / 2.2 µH Shielded Molded Inductor 10 A 7mOhm Max Nonstandard
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP4040DZER2R2M01 provided by its distributors.

Inductor High Current Shielded Wirewound 2.2uH 20% 100KHz 12A 9mOhm DCR 4040 T/R
IHLP4040DZ-01 WIREWOUND SMDINDUCTOR W/ METALCORE,2.2 UH +/-20%WIREWOUND 12A IDC
Inductor, Shielded, 2.2Uh, 25.6A, Smd, Full Reel; Inductance:2.2Μh; Rms Current (Irms):12A; Inductor Construction:Shielded; Saturation Current (Isat):25.6A; Product Range:Ihlp-4040Dz-01 Series; Dc Resistance Max:9Mohm Rohs Compliant: Yes |Vishay IHLP4040DZER2R2M01.
INDUCTOR, 2.2UH, 20%, 25.6A; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:9000µohm; DC Current Rating:12A; Inductor Case Style:4040DZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:12A; External Depth:4mm; External Length / Height:11.5mm; External Width:10.3mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:8.2mohm; Resonant Frequency:5MHz; Saturation Current Ic:25.6A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-4040DZER-2R2M-01
  • IHLP-4040DZER2R2M01
  • IHLP4040DZER2R2M01.