What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74437377022

Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 10A 0.008Ohm DCR T/R Automotive AEC-Q200
$ 1.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74437377022.

Wurth Elektronik

Datasheet7 pages4 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 74437377022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 12A 0.0086Ohm DCR T/R
Wurth Elektronik74437358022
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 10A 0.00941Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik74437368022
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 10A 0.007Ohm DCR 4040 T/R
Wurth Elektronik74439358022
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 13A 0.0037Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 12A 0.0075Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 74437377022 provided by its distributors.

Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 10A 0.008Ohm DCR T/R Automotive AEC-Q200
FIXED IND 2.2UH 10A 0.008OHM SMD
100KHz 22MHz 25A 10A 2.2¦ÌH 8m¦¸ ¡À20% , 13.5mm*12.6mm*3.5mm
WE-LHMI Nonstandard 0.531Lx0.496W 13.50mmx12.60mm 2.2muH
INDUCTOR, 2.2UH, 13A, WE-LHMI 1335
INDUCTOR, 2.2UH, 13A, WE-LHMI 1335; Inductance: 2.2µH; RMS Current (Irms): 10A; Inductor Construction: Shielded; Saturation Current (Isat): 25A; Product Range: WE-LHMI Series; Power Inductor Case: 13.5mm x 12.6mm x 3.3mm; DC R

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)