What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74437368022

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 10A 0.007Ohm DCR 4040 T/R
$ 1.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74437368022.

Wurth Elektronik

Datasheet7 pages4 years ago

Upverter

Inventory History

3 month trend:
-1.65%

CAD Models

Download Wurth Elektronik 74437368022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 12A 0.0086Ohm DCR T/R
Wurth Elektronik74437377022
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 10A 0.008Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik744314200
Power Choke Shielded Wirewound 2uH 20% 100KHz 11.5A 5.85mOhm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 12A 0.0075Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 12A 0.0075Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 74437368022 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 10A 0.007Ohm DCR 4040 T/R
FIXED IND 2.2UH 10A 7 MOHM SMD / 2.2 µH Shielded Molded Inductor 10 A 7mOhm Max Nonstandard
Inductor, We-Lhmi 1040, 2.2Uh, 28A; Inductance:2.2Μh; Rms Current (Irms):10A; Inductor Construction:Shielded; Saturation Current (Isat):28A; Product Range:We-Lhmi Series; Inductor Case/Package:-; Dc Resistance Max:0.007Ohm Rohs Compliant: Yes |Würth Elektronik 74437368022

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)