Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1040-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 12A 0.0086Ohm DCR T/R
$ 0.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1040-2R2M.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Factory Futures

Newark

Inventory History

3 month trend:
-5.00%

CAD Models

Download Bourns SRP1040-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 16A 0.008Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 15Q-Factor Carbonyl Powder 10A 0.012Ohm DCR Automotive T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R
TAIYO YUDENNR4018T2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.44A 0.072Ohm DCR 1515 T/R
TAIYO YUDENNR3015T2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.5A 0.072Ohm DCR 1212 T/R

Descriptions

Descriptions of Bourns SRP1040-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 12A 0.0086Ohm DCR T/R
Power Inductor (SMD), 2.2 uH, ± 20%, 12 A, Shielded, 17 A, 11.8mm x 10.5mm x 4.2mm
General Purpose Inductor, 0.0000022uH, 20%, 1 Element, Iron-Core, SMD, 4239
POWER INDUCTOR, 2.2UH, 17A; Product Rang; POWER INDUCTOR, 2.2UH, 17A; Product Range:BOURNS - SRP1040 Series Shielded Power Inductors; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:8600µohm; DC Current Rating:17Arms; No. of Pins:2; Core Material:Iron

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1040-2R2M.