Bourns SRP6540-2R2M

Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR T/R
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP6540-2R2M.

JRH Electronics

Datasheet5 pages8 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-7.91%

CAD Models

Download Bourns SRP6540-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 15Q-Factor Carbonyl Powder 10A 0.012Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 8A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 8.2A 0.0191Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.1A 0.017Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 200KHz 8A 0.02Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP6540-2R2M provided by its distributors.

Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR T/R
SRP6540 SERIES SHIELDED WIREWOUND SMD INDUCTOR W/ IRON CORE,2.2 UH +/-20% 9A IDC
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2826
Inductance:2.2Μh; Rms Current (Irms):9A; Inductor Construction:Shielded; Saturation Current (Isat):9A; Product Range:Srp6540 Series; Dc Resistance Max:0.0155Ohm; Inductance Tolerance:± 20%; Product Length:7.2Mm; Product Width:6.5Mm Rohs Compliant: Yes |Bourns, Inc. SRP6540-2R2M.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP6540-2R2M.