Vishay IHLP3232DZER5R6M01

Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 6.8A 0.0355Ohm DCR 3232 T/R
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP3232DZER5R6M01.

IHS

Datasheet6 pages6 years ago

Newark

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+29.70%

CAD Models

Download Vishay IHLP3232DZER5R6M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.757
Stock
6,037
12
Authorized Distributors
6
2
Inductance
5.6 µH
5.6 µH
Tolerance
20 %
20 %
Current Rating
6.8 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
35.5 mΩ
35.5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 5A 45mOhm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 7A 0.016Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 5.6uH 20% 100KHz Powdered Iron 5.5A 0.038Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 8A 0.018Ohm DCR 4339 Automotive T/R
FIXED IND 5.6UH 8A 18 MOHM SMD / 5.6 µH Shielded Inductor 8 A 18mOhm Max Nonstandard

Descriptions

Descriptions of Vishay IHLP3232DZER5R6M01 provided by its distributors.

Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 6.8A 0.0355Ohm DCR 3232 T/R
Ind High Current Shielded Wirewound 5.6uH 20% 100KHz 6.8A 3232 T/R
Avnet Japan
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3232
INDUCTOR, IHLP-3232DZ-01, 5.6UH 20%; Product Range:VISHAY DALE - IHLP-3232DZ-01 Series High Current Inductors; Inductance:5.6µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0355ohm; DC Current Rating:6.8A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Iron Powder; Saturation Current Ic:16.7A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric