Bourns SRP6540-5R6M

Inductor Power Shielded/Molded Wirewound 5.6uH 20% 100KHz Powdered Iron 5.5A 0.038Ohm DCR T/R
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP6540-5R6M.

Farnell

Datasheet5 pages7 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+33.10%

CAD Models

Download Bourns SRP6540-5R6M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 7A 0.016Ohm DCR T/R
Inductor Power Molded Wirewound 5.6uH 20% 100KHz Alloy Sponge Powder 5A 0.042Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 5A 0.048Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 4.1A 0.046Ohm DCR 2726 T/R
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 5.3A 0.02Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP6540-5R6M provided by its distributors.

Inductor Power Shielded/Molded Wirewound 5.6uH 20% 100KHz Powdered Iron 5.5A 0.038Ohm DCR T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2826
SRP6540 SERIES WIRE-WOUND SMD INDUCTOR W/ IRON CORE,5.6 UH +/-20% 5.5A IDC
FIXED IND 5.6UH 5.5A 38 MOHM SMD
SRP6540 Nonstandard 0.283Lx0.256W 7.20mmx6.50mm 5.6muH
Inductor, SMD, 5.6uH, 5.5A, 38mOhm
5.5A 5.6uH ±20% 6A SMD,6.5x7.2mm Power Inductors ROHS
100KHz 6A 5.5A 5.6¦ÌH 38m¦¸ ¡À20% , 7.2mm*6.5mm*4mm
INDUCTOR, 5.6UH, 20%, 5.5A, POWER; Inductance: 5.6µH; RMS Current (Irms): 5.5A; Inductor Construction: Shielded; Saturation Current (Isat): 6A; Product Range: SRP6540 Series; Power Inductor Case: 7.2mm x 6.5mm x 4mm; DC Resistance Max: 0.038ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP6540-5R6M.