Vishay IHLP3232DZER5R6MA1

General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3232
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP3232DZER5R6MA1.

IHS

Datasheet6 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay IHLP3232DZER5R6MA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.559
Stock
12
6,037
Authorized Distributors
2
6
Inductance
5.6 µH
5.6 µH
Tolerance
20 %
20 %
Current Rating
-
6.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
35.5 mΩ
35.5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay IHLP3232DZER5R6MA1 provided by its distributors.

General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3232
100KHz 18MHz 16.7A 5.6¦ÌH 35.5m¦¸ ¡À20% 3232 8.89mm*8.26mm
Ihlp-3232Dz-A1 |Vishay IHLP3232DZER5R6MA1
IHLP-3232DZ-A1 5.6 20% ER E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric