Vishay IHLP2525BDER100M01

Ind High Current Shielded Wirewound 10uH 20% 100KHz 2.5A 2525 T/R
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525BDER100M01.

Upverter

Datasheet4 pages6 years ago
Datasheet4 pages8 years ago

IHS

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.94%

CAD Models

Download Vishay IHLP2525BDER100M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.524
$ 0.65
Stock
376,646
10,572
Authorized Distributors
6
5
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
2.5 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
129 mΩ
129 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-03-06
LTD Date2021-06-06

Related Parts

Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz Powdered Iron 2.75A 0.128Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 2.75A 0.128Ohm DCR 2020 Automotive T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 3.2A 74mOhm DCR T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A T/R
Inductors for Power Circuits Wound Ferrite | FIXED IND 10UH 2.6A 42 MOHM SMD

Descriptions

Descriptions of Vishay IHLP2525BDER100M01 provided by its distributors.

Ind High Current Shielded Wirewound 10uH 20% 100KHz 2.5A 2525 T/R
IHLP2525BD-01 WIREWOUND SMDINDUCTOR W/ METALCORE,10 UH +/-20%WIREWOUND 2.5A IDC
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 2525
Inductor, Shielded, 10Uh, 2.5A; Inductance:10Μh; Rms Current (Irms):2.5A; Inductor Construction:Shielded; Saturation Current (Isat):7A; Product Range:Ihlp-2525Bd-01 Series; Dc Resistance Max:0.129Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Vishay IHLP2525BDER100M01.
INDUCTOR, 10UH, 7A, 20%; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.129ohm; DC Current Rating:2.5A; Inductor Case Style:2525BD; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:2.5A; External Depth:6.47mm; External Length / Height:0.095mm; External Width:6.86mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:115.6mohm; Saturation Current Ic:7A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525BDER-100M-01
  • IHLP-2525BDER100M01
  • IHLP2525BDER100M01.