Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN8040-100M

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN8040-100M.

IHS

Datasheet3 pages6 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-23.85%

CAD Models

Download Bourns SRN8040-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.054Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.5A 38mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.061Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 39.6mOhm DCR
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 0.0396Ohm DCR 3131 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R

Descriptions

Descriptions of Bourns SRN8040-100M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3231
100KHz 18MHz 3.4A 3.1A 20@2.52MHz 10μH 50mΩ ±20% SMD standard mounting,SMD mount 8mm*8mm*4mm
INDUCTOR, POWER, SEMI-SHIELDED, IND 10 UH, TOL 20%,CUR-RTG 3.1 A, SMT
Ind8X8X4Mm,10Uh20%3.1A,semi-Shdsmd Rohs Compliant: Yes |Bourns, Inc. SRN8040-100M
FIXED IND 10UH 3.1A 50 MOHM SMD
Inductor, SMD, 10uH, 3.1A, 18MHz, 50mOhm
3.1A 10uH ±20% 3.4A SMD,7.9x8.2mm Power Inductors ROHS
SRN8040 Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 10muH
Bourns SRN8040-100M 巻線チップインダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN8040-100M.