Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP5030T-100M

Ferrite Bead 10μH 128mΩ ±20% 3.5A 2.75A 2020 SMD, Standard Mount 5.7mm × 5.2mm × 3mm
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030T-100M.

JRH Electronics

Datasheet4 pages7 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+8.63%

CAD Models

Download Bourns SRP5030T-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 2.75A 0.128Ohm DCR 2020 Automotive T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz Carbonyl Powder 3.5A T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.061Ohm DCR 2424 T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 3.2A 74mOhm DCR T/R

Descriptions

Descriptions of Bourns SRP5030T-100M provided by its distributors.

Ferrite Bead 10μH 128mΩ ±20% 3.5A 2.75A 2020 SMD, Standard Mount 5.7mm × 5.2mm × 3mm
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz Powdered Iron 2.75A 0.128Ohm DCR 2020 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
INDUCTOR, SHIELDED, 10UH, 2.75A, 20%; Inductance: 10µH; RMS Current (Irms): 2.75A; Inductor Construction: Shielded; Saturation Current (Isat): 3.5A; Product Range: SRP5030T Series; Power Inductor Case: 5.7mm
Inductance uH = 10 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance mOhm = 128 / Rated Current A = 2.8 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering Pads / Series = SRP5030T / Length mm = 5.7 / Width mm = 5.2 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5030T-100M.
  • SRP5030T100M