Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP5030TA-100M

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 2.75A 0.128Ohm DCR 2020 Automotive T/R
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030TA-100M.

IHS

Datasheet4 pages4 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-22.47%

CAD Models

Download Bourns SRP5030TA-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Bead 10μH 128mΩ ±20% 3.5A 2.75A 2020 SMD, Standard Mount 5.7mm × 5.2mm × 3mm
Ind Power Shielded Wirewound 10uH 20% 100KHz Carbonyl Powder 3.5A T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.061Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 3.2A 74mOhm DCR T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A T/R

Descriptions

Descriptions of Bourns SRP5030TA-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 2.75A 0.128Ohm DCR 2020 Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
FIXED IND 10UH 2.75A 128MOHM SMD
100KHz 18MHz 3.5A 2.75A 20@100kHz 10μH 128mΩ ±20% 2020 standard mounting,SMD mount 5.7mm*5.2mm*3mm
SRP5030TA Nonstandard 0.224Lx0.205W 5.70mmx5.20mm 10muH
INDUCTOR, 10UH, 2.75A, 20%, SHIELDED;
2.75A 10uH ±20% 3.5A 2220 Power Inductors ROHS
Bourns SRP5030TA-100M パワーインダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5030TA100M