Vishay IHLP2525AHERR47M01

Inductor High Current Shielded Wirewound 470nH 20% 100KHz 11A 9.3mOhm DCR 2525 T/R
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525AHERR47M01.

Newark

Datasheet6 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages14 years ago

Future Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-10.75%

CAD Models

Download Vishay IHLP2525AHERR47M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
Fixed Inductor Nonstandard 470nH ±20% 12A 7.4mΩ 100MHz 10@100kHz
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 14A 0.00594Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 8.7A 0.0118Ohm DCR T/R
Wurth Elektronik744373460047
WE-LHMI; 470NH; COMPOSITE IRON MULTILAYER SMD INDUCTOR, 7030 CASE; .091GHZ 11.5A
Wurth Elektronik744373490047
Inductor Power Shielded/Molded Wirewound 0.47uH 20% 100KHz Powdered Iron 13.5A 0.0039Ohm DCR T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay IHLP2525AHERR47M01 provided by its distributors.

Inductor High Current Shielded Wirewound 470nH 20% 100KHz 11A 9.3mOhm DCR 2525 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 2525
IHLP Series 2525 0.47 uH 20% 11 A Shielded Low Profile High Current SMT Inductor
INDUCTOR, SHIELDED, 470NH, 18A, SMD; Inductance:470nH; RMS Current (Irms):11A; Inductor Construction:Shielded; Saturation Current (Isat):18A; Product Range:IHLP-2525AH-01 Series; DC Resistance Max:9.3mohm; Inductance Tolerance:± 20% RoHS Compliant: Yes
INDUCTOR, 0.47UH, 18A, 20%; Inductance:470nH; Inductance Tolerance:± 20%; DC Resistance Max:9300µohm; DC Current Rating:11A; Core Material:Iron Powder; Inductor Case Style:2525AH; No. of Pins:2; Core Material:Powdered Iron; DC Current Max:11A; External Depth:6.47mm; External Length / Height:1.8mm; External Width:6.86mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:8.4mohm; Saturation Current Ic:18A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP2525AHERR47M01.