Vishay IHLP2020CZERR22M11

Inductor Power Shielded Wirewound 220nH 20% 100KHz Powdered Iron 21A 3.9mOhm DCR
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020CZERR22M11.

IHS

Datasheet6 pages4 years ago

Newark

Future Electronics

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.09%

CAD Models

Download Vishay IHLP2020CZERR22M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.22uH, 20%, 1 Element, Iron-Core, SMD, 2725
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Iron 23A 0.0024Ohm DCR T/R
Ind Power Shielded Wirewound 200nH 20% 100KHz Iron 24A T/R
Wurth Elektronik744304022
INDUCTOR, POWER, 0.22UH, 20%, 11.6X11.9; Product Range:WURTH ELEKTRONIK - WE-HCM
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 2221
Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Metal 22.2A 0.00231Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP2020CZERR22M11 provided by its distributors.

Inductor Power Shielded Wirewound 220nH 20% 100KHz Powdered Iron 21A 3.9mOhm DCR
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 2020
IHLP2020CZ-11 WIREWOUND SMDINDUCTOR W/ METALCORE,220 NH +/-20%WIREWOUND 21A IDC
Inductance:220Nh; Rms Current (Irms):21A; Inductor Construction:Shielded; Saturation Current (Isat):14.5A; Product Range:Ihlp-2020Cz-11 Series; Dc Resistance Max:0.0039Ohm; Inductance Tolerance:± 20%; Product Length:5.49Mm Rohs Compliant: Yes |Vishay IHLP2020CZERR22M11.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP2020CZERR22M11.