Bourns SRP7030-R20M

Ind Power Shielded Wirewound 200nH 20% 100KHz Iron 24A T/R
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-R20M.

Farnell

Datasheet4 pages7 years ago

Master Electronics

element14 APAC

element14

CAD Models

Download Bourns SRP7030-R20M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Metal 22.2A 0.00231Ohm DCR T/R
General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 3533
General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 3533
Inductor Power Shielded/Molded Wirewound 0.2uH 20% 1MHz Composite 2.8A 0.027Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 220nH 20% 100KHz Carbonyl Powder 8.5A T/R
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Iron 11.5A 0.007Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP7030-R20M provided by its distributors.

Ind Power Shielded Wirewound 200nH 20% 100KHz Iron 24A T/R
Avnet Japan
FIXED IND 200NH 24A 3 MOHM SMD / Shielded Power Inductors
General Purpose Inductor, 0.2uH, 20%, 1 Element, Iron-Core, SMD, 2725
Inductor, 200Nh, 20%, 24A, Smd; |Bourns, Inc. SRP7030-R20M
FIXED IND 200NH 24A 0.003OHM SMD
SRP7030 Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 200nH
24A 200nH ±20% 36A SMD,7x7.8mm Power Inductors ROHS
INDUCTOR, 200NH, 20%, 24A, SMD; Inductance: 200nH; RMS Current (Irms): 23A; Inductor Construction: Shielded; Saturation Current (Isat): 34A; Product Range: SRP7030 Series; Power Inductor Case: 7.6mm x 6.5mm x 3.2mm; DC Resistance Max: 0.0024ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030R20M