Vishay IHLP1616BZERR47M11

PowerChoke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 7A 0.016Ohm DCR 1616 T/R
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP1616BZERR47M11.

IHS

Datasheet4 pages8 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+8.28%

CAD Models

Download Vishay IHLP1616BZERR47M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.641
Stock
207,581
19,030
Authorized Distributors
6
5
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
16 mΩ
16 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 8.7A 0.0118Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 8A 0.014Ohm DCR 1616 Automotive T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.016Ohm DCR T/R
Ind Power Shielded Wirewound 470nH 20% 100KHz Carbonyl Powder 6A T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R

Descriptions

Descriptions of Vishay IHLP1616BZERR47M11 provided by its distributors.

PowerChoke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 7A 0.016Ohm DCR 1616 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616
IHLP1616BZ-11 WIREWOUND SMDINDUCTOR W/ METALCORE,470 NH +/-20%WIREWOUND 7A IDC
Power Inductor (SMD), 470 nH, 7 A, Shielded, 7 A, IHLP-1616BZ-11 Series
Inductor, Shielded, 470Nh, 7A, Smd, Full Reel; Inductance:470Nh; Rms Current (Irms):7A; Inductor Construction:Shielded; Saturation Current (Isat):7A; Product Range:Ihlp-1616Bz-11 Series; Dc Resistance Max:0.016Ohm; Product Height:2Mmrohs Compliant: Yes |Vishay IHLP1616BZERR47M11.
INDUCTOR, 0.47UH, 7A, 20%; Inductor Type:High Current; Inductance Tolerance:± 20%; Resistance:14.5mohm; DC Current Max:7A; Case Style:SMD; Core Material:Powdered Iron; External Depth:4.06mm; External Length / Height:2mm; External Width:4.45mm; Inductance:0.47µH; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Saturation Current Ic:7A; Self Resonant Frequency:100kHz; Series:IHLP-1616
Inductance nH = 470 / Tolerance = ±20 % / Core = Composite / Maximum DC Resistance mOhm = 16 / Rated Current A = 7 / Self-Resonant Frequency MHz = 97 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Package Type = 1616 / Series = IHLP1616 / Length mm = 4.06 / Width mm = 4.06 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP1616BZERR47M11.