Vishay IHLM2525CZER2R2M01

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 8A 0.02Ohm DCR 2525 T/R
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLM2525CZER2R2M01.

Newark

Datasheet6 pages6 years ago
Datasheet4 pages9 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.57%

CAD Models

Download Vishay IHLM2525CZER2R2M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.723
$ 0.578
$ 0.578
Stock
184,699
1,029,059
1,029,059
Authorized Distributors
6
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
20 %
20 %
20 %
Current Rating
8 A
8 A
8 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
20 mΩ
20 mΩ
20 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 8.2A 0.0191Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 8A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.1A 0.017Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 200KHz 8A 0.02Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLM2525CZER2R2M01 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 8A 0.02Ohm DCR 2525 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2525
IHLM2525CZ-01 WIREWOUND SMDINDUCTOR W/ METALCORE,2.2 UH +/-20%WIREWOUND 8A IDC
Inductance:2.2Μh; Rms Current (Irms):8A; Inductor Construction:Shielded; Saturation Current (Isat):14A; Product Range:Ihlm-2525Cz-01 Series; Dc Resistance Max:0.02Ohm; Inductance Tolerance:± 20%; Product Length:6.86Mm Rohs Compliant: Yes |Vishay IHLM2525CZER2R2M01.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLM2525CZER2R2M01.