Murata FDSD0630-H-2R2M=P3

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.1A 0.017Ohm DCR T/R
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata FDSD0630-H-2R2M=P3.

Newark

Datasheet2 pages8 years ago
Datasheet1 page10 years ago

Ciiva

Geoflip

CAD Models

Download Murata FDSD0630-H-2R2M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.931
Stock
93,847
103,981
Authorized Distributors
1
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
7.1 A
6.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
17 mΩ
18 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-09-29
LTD Date2024-04-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 8A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 8.2A 0.0191Ohm DCR T/R
FIXED IND 2.2UH 8A 20 MOHM SMD / 2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
INDUCTOR, FIXED, MOLDING TYPE POWER, 2.2UH, 8A, 18.5 MOHM, SMD, 7.1X6.60X2.8MM
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 7A 0.02Ohm DCR T/R

Descriptions

Descriptions of Murata FDSD0630-H-2R2M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.1A 0.017Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 7066/2726
Power Inductor (SMD), 2.2 uH, ± 20%, 7.1 A, Shielded, 12 A, 7mm x 6.6mm x 3mm
Inductor, 2.2Uh, 8.3A, 20%, Shielded; Inductance:2.2Μh; Rms Current (Irms):8.3A; Inductor Construction:Shielded; Saturation Current (Isat):15A; Product Range:Fdsd0630 Series; Power Inductor Case:7Mm X 6.6Mm X 3Mm; Dc Resistance Rohs Compliant: Yes |Murata FDSD0630-H-2R2M=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDSD0630-H-2R2MP3
  • FDSD0630H2R2MP3