Vishay IHLP2525CZER2R2M01

Inductor High Current Shielded Wirewound 2.2uH 20% 100KHz 8A 20mOhm DCR 2525 T/R
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZER2R2M01.

IHS

Datasheet6 pages5 years ago

Factory Futures

JRH Electronics

Newark

LKR

Inventory History

3 month trend:
-15.80%

CAD Models

Download Vishay IHLP2525CZER2R2M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.723
$ 0.723
Stock
1,016,746
184,699
184,699
Authorized Distributors
6
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
20 %
20 %
20 %
Current Rating
8 A
8 A
8 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
20 mΩ
20 mΩ
20 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginIsrael, Mainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 8.2A 0.0191Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 7A 0.02Ohm DCR T/R
FIXED IND 2.2UH 8A 20 MOHM SMD / 2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Inductor Power Shielded Wirewound 2.2uH 20% 200KHz 8A 0.02Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP2525CZER2R2M01 provided by its distributors.

Inductor High Current Shielded Wirewound 2.2uH 20% 100KHz 8A 20mOhm DCR 2525 T/R
Fixed Inductor IND_6.86X6.47MM_SM 2.2µH ±20% 8A 18mΩ - -
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2525
INDUCTOR, HIGH CURRENT, IND 2.2UH, TOL 20%, CUR 8A, SMT, CASE 2525, DCR 18 OHMS
Inductor, Shielded, 2.2Uh, 14A, Smd, Full Reel; Inductance:2.2Μh; Rms Current (Irms):8A; Inductor Construction:Shielded; Saturation Current (Isat):14A; Product Range:Ihlp-2525Cz-01 Series; Dc Resistance Max:0.02Ohm Rohs Compliant: Yes |Vishay IHLP2525CZER2R2M01.
INDUCTOR, SMD, 2.2UH; Inductor Type:High Current; Series:IHLP-2525CZ; Inductance:2.2µH; Tolerance, Inductance:± 20%; Resistance:20mohm; DC Current Max:14A; Case Style:SMD; Tolerance, +:20%; Tolerance, -:20%; Inductance Measurement Frequency:100kHz; Test Frequency:100kHz

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525CZER-2R2M-01
  • IHLP-2525CZER-2R2M01
  • IHLP-2525CZER2R2M01
  • IHLP2525CZER-2R2M01
  • IHLP2525CZER2R2M01.