Vishay GSOT08C-E3-08

345W 19.2V 9V 8V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.158
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSOT08C-E3-08.

Newark

Datasheet14 pages7 years ago
Datasheet13 pages10 years ago
Datasheet13 pages12 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.55%

CAD Models

Download Vishay GSOT08C-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.154
Stock
878,592
87,025
Authorized Distributors
6
6
Polarity
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Number of Unidirectional Channels
2
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
10 V
10 V
Clamping Voltage
15.2 V
15.2 V
Peak Pulse Power
345 W
345 W
Peak Pulse Current
18 A
18 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-04-23
LTD Date2025-10-23

Related Parts

Trans Voltage Suppressor Diode, 429W, 4V V(RWM), Unidirectional, 2 Element, Silicon
Trans Voltage Suppressor Diode, 429W, 4V V(RWM), Unidirectional, 2 Element, Silicon
ESD protection diodes / TVS diodes; VISHAY; GSOT05C-E3-08; 12 V; 30 A; 5 V; 6 V - 6 V

Descriptions

Descriptions of Vishay GSOT08C-E3-08 provided by its distributors.

345W 19.2V 9V 8V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
12.3V Clamp 30A (8/20s) Ipp Tvs Diode Surface Mount SOT-23-3
VISHAY GSOT08C-E3-08DIODE, TVS, 8.5V, BI-DIRECTIONAL, SOT-23-3
Tvs Diode Array, 504W, 8V, Sot-23, Full Reel; Clamping Voltage Vc Max:19.2V; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay GSOT08C-E3-08.
Direction Type = Bi-Directional / Clamping Voltage V = 11.7 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 18 / Breakdown Voltage Min. V = 9.5 / Breakdown Voltage Max. V = 11.7 / Capacitance pF = 80 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -30 / Voltage ESD Contact Max. kV = 30 / Pins = 3 / Package Type = SOT-23 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSOT08C-E3-08.