Vishay GSOT04C-G3-08

Trans Voltage Suppressor Diode, 429W, 4V V(RWM), Unidirectional, 2 Element, Silicon
$ 0.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSOT04C-G3-08.

IHS

Datasheet14 pages7 years ago

Inventory History

3 month trend:
-80.82%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.117
Stock
159,882
81,017
Authorized Distributors
5
5
Polarity
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Number of Unidirectional Channels
2
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.1 V
6.1 V
Clamping Voltage
11.2 V
11.2 V
Peak Pulse Power
429 W
429 W
Peak Pulse Current
30 A
30 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

30A@8/20us 429W 14.3V 5V Unidirectional 4V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 429W, 4V V(RWM), Unidirectional, 2 Element, Silicon
ESD protection diodes / TVS diodes; VISHAY; GSOT05C-E3-08; 12 V; 30 A; 5 V; 6 V - 6 V
LittelfuseSP1001-02XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-02XTG; 13 V; 2 A; 5.5 V; 7 V

Descriptions

Descriptions of Vishay GSOT04C-G3-08 provided by its distributors.

Trans Voltage Suppressor Diode, 429W, 4V V(RWM), Unidirectional, 2 Element, Silicon
TVS Diode Arrays 4.0 Volt 300 Watt Common Anode
TVS DIODE 4VWM 14.3VC SOT233
ESD PROTECTION DIODE SOT23
Esd Protection Diode Sot23 |Vishay GSOT04C-G3-08
ESD DIO 2L 4V SOT-23 GREEN
DIODE ESD PROT

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric