Vishay GSOT05C-E3-08

ESD protection diodes / TVS diodes; VISHAY; GSOT05C-E3-08; 12 V; 30 A; 5 V; 6 V - 6 V
$ 0.068
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSOT05C-E3-08.

Newark

Datasheet14 pages7 years ago
Datasheet13 pages10 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet12 pages14 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet13 pages17 years ago
Datasheet8 pages13 years ago
Datasheet9 pages17 years ago

Upverter

TME

Inventory History

3 month trend:
-93.75%

CAD Models

Download Vishay GSOT05C-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.157
$ 0.157
Stock
1,646,925
111,341
111,341
Authorized Distributors
6
5
5
Polarity
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
12 V
12 V
12 V
Peak Pulse Power
480 W
480 W
480 W
Peak Pulse Current
30 A
30 A
30 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-04-23
LTD Date2025-10-23

Related Parts

ESD Suppressor Diode TVS Bi-Dir 5V 16Vc 3-Pin SOT-23 T/R
ESD Suppressor Diode TVS Bi-Dir 5V 16Vc Automotive 3-Pin SOT-23 T/R
ESD Suppressor Diode TVS Bi-Dir 5V Automotive 3-Pin SOT-23 T/R
LittelfuseSP1001-02XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-02XTG; 13 V; 2 A; 5.5 V; 7 V

Descriptions

Descriptions of Vishay GSOT05C-E3-08 provided by its distributors.

ESD protection diodes / TVS diodes; VISHAY; GSOT05C-E3-08; 12 V; 30 A; 5 V; 6 V - 6 V
ESD Suppressor TVS Dual Common Anode Bi-Dir 30kV 3-Pin SOT-23 T/R
16V 480W 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
DIODE, ESD PROTECTION, 5V, 350PF; Clamping Voltage Vc Max: 16V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: 480W; Produ; Available until stocks are exhausted Alternative available
Direction Type = Bi-Directional / Clamping Voltage V = 8.1 / Peak Pulse Power Dissipation W = 612 / Peak Pulse Current A = 30 / Breakdown Voltage Min. V = 6.5 / Breakdown Voltage Max. V = 8.7 / Capacitance pF = 130 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -30 / Voltage ESD Contact Max. kV = 30 / Pins = 3 / Package Type = SOT-23 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSOT05CE308