Vishay GSOT08C-HE3-08

ESD Suppressor TVS Bi-Dir 8V Automotive 3-Pin SOT-23 T/R
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSOT08C-HE3-08.

IHS

Datasheet14 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.158
Stock
87,025
878,592
Authorized Distributors
6
6
Polarity
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Number of Unidirectional Channels
2
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
10 V
10 V
Clamping Voltage
15.2 V
15.2 V
Peak Pulse Power
345 W
345 W
Peak Pulse Current
18 A
18 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

345W 19.2V 9V 8V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 345W, 8V V(RWM), Unidirectional, 2 Element, Silicon
30A@8/20us 429W 14.3V 5V Unidirectional 4V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Vishay GSOT08C-HE3-08 provided by its distributors.

ESD Suppressor TVS Bi-Dir 8V Automotive 3-Pin SOT-23 T/R
TVS Diodes / ESD Suppressors 8.0 Volt 300 Watt AEC-Q101 Qualified
Trans Voltage Suppressor Diode, 345W, 8V V(RWM), Unidirectional, 2 Element, Silicon
Esd Protection Diode Sot23 |Vishay GSOT08C-HE3-08
ESD Protection BI 8V SOT23 AECQ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric