Vishay GSIB2540-E3/45

GSIB2540 Series Single Phase 25 A 400 V Single In Line Bridge Rectifier-GSIB-5S
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSIB2540-E3/45.

JRH Electronics

Datasheet4 pages5 years ago

Newark

Farnell

TME

X-ON

Inventory History

3 month trend:
+8.58%

CAD Models

Download Vishay GSIB2540-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.38
$ 0.943
Stock
124,237
148,297
Authorized Distributors
6
6
Average Rectified Current
25 A
25 A
Peak Reverse Current
10 µA
10 µA
Forward Voltage
1 V
1.05 V
Max Reverse Leakage Current
10 µA
-
Mount
Through Hole
Through Hole
Case/Package
SIP
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
Max Forward Surge Current (Ifsm)
350 A
350 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GSIB2520 Series 200 V 25 A Single-Phase Single In-Line Bridge Rectifier -GSIB-5S
DIODE 25A 800V GSIB-5S / Diode Rectifier Bridge Single 800V 3.5A 4-Pin Case GSIB-5S Tube
Diode Rectifier Bridge Single 600V 3.5A 4-Pin Case GSIB-5S Tube / DIODE 25A 600V GSIB-5S
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU8J
GBU8J Series 600 V 8 A Through Hole Bridge Rectifier - GBU-4
onsemiGBU8K
GBU8K Series 800 V 8 A Through Hole Bridge Rectifier - GBU-4

Descriptions

Descriptions of Vishay GSIB2540-E3/45 provided by its distributors.

GSIB2540 Series Single Phase 25 A 400 V Single In Line Bridge Rectifier-GSIB-5S
Diode Rectifier Bridge Single 400V 3.5A 4-Pin Case GSIB-5S Tube
Avnet Japan
Bridge Rectifier Diode, 1 Phase, 3.5A, 400V V(RRM), Silicon
BRIDGE-RECTIFIER 25A 400V FLAT RoHSconf
1V@12.5A 3.5A 400V GSIB-5S Bridge Rectifiers ROHS
BRIDGE RECT 1P 400V 3.5A GSIB-5S
Vishay , 25A, 400V, 4, GSIB-5S
BRIDGE RECTIFIER, 25A, 400V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):25A; Forward Voltage VF Max:1V; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GSIB-5S; No. of Pins:4; SVHC:No SVHC (18-Jun-2010); Approval Bodies:; Body Height Max:20.3mm; Diode Type:Bridge rectifier, single phase; External Depth:4.6mm; External Length / Height:20mm; External Width:30mm; Flammability Rating:; Forward Surge Current Ifsm Max:350A; No. of Phases:1; Output Current Max:25A; Package / Case:GSIB-5S; RMS Input Voltage:280V; Terminal Type:Wire lead; Termination Type:Through Hole; Thread Size:; Diode Configuration:Dual; Diode Polarity:; SMD Marking:

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSIB2540-E345
  • GSIB2540E3/45
  • GSIB2540E345