Vishay GSIB2520-E3/45

GSIB2520 Series 200 V 25 A Single-Phase Single In-Line Bridge Rectifier -GSIB-5S
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSIB2520-E3/45.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Farnell

TME

X-ON

Inventory History

3 month trend:
-27.11%

CAD Models

Download Vishay GSIB2520-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 2.85
Stock
58,335
9,988
Authorized Distributors
6
4
Average Rectified Current
25 A
-
Peak Reverse Current
10 µA
-
Forward Voltage
1 V
1 V
Max Reverse Leakage Current
10 µA
-
Mount
Through Hole
Through Hole
Case/Package
SIP
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
350 A
350 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GSIB2540 Series Single Phase 25 A 400 V Single In Line Bridge Rectifier-GSIB-5S
DIODE 25A 800V GSIB-5S / Diode Rectifier Bridge Single 800V 3.5A 4-Pin Case GSIB-5S Tube
Diode Rectifier Bridge Single 600V 3.5A 4-Pin Case GSIB-5S Tube / DIODE 25A 600V GSIB-5S
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU8J
GBU8J Series 600 V 8 A Through Hole Bridge Rectifier - GBU-4
onsemiGBU8K
GBU8K Series 800 V 8 A Through Hole Bridge Rectifier - GBU-4

Descriptions

Descriptions of Vishay GSIB2520-E3/45 provided by its distributors.

GSIB2520 Series 200 V 25 A Single-Phase Single In-Line Bridge Rectifier -GSIB-5S
Bridge Rectifier, 25A, 200V; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:200V; Average Forward Current:25A; Bridge Rectifier Case Style:Sip; No. Of Pins:4Pins; Forward Voltage Max:1V; Operating Temperature Max:150°C Rohs Compliant: Yes |Vishay GSIB2520-E3/45.
BRIDGE RECTIFIER, 25A, 200V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1V; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GSIB-5S; No. of Pins:4; SVHC:No SVHC (18-Jun-2010); Approval Bodies:; Body Height Max:20.3mm; Diode Type:Bridge rectifier, single phase; External Depth:4.6mm; External Length / Height:20mm; External Width:30mm; Flammability Rating:; Forward Surge Current Ifsm Max:350A; No. of Phases:1; Output Current Max:25A; Package / Case:GSIB-5S; RMS Input Voltage:140V; Terminal Type:Wire lead; Termination Type:Through Hole; Thread Size:; Diode Configuration:Dual; Diode Polarity:; SMD Marking:

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSIB2520-E3/45.
  • GSIB2520-E345
  • GSIB2520E3/45
  • GSIB2520E345