Vishay GSD2004S-E3-08

Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-23 T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSD2004S-E3-08.

IHS

Datasheet4 pages8 years ago

Newark

element14 APAC

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-51.40%

CAD Models

Download Vishay GSD2004S-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.112
$ 0.112
Stock
2,540,998
3,332,524
3,332,524
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Forward Voltage
1 V
870 mV
870 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
225 mA
225 mA
225 mA
Max Reverse Leakage Current
100 nA
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-07-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 120V V(RRM), Silicon
Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 200V 0.2A 50ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, TO-236

Descriptions

Descriptions of Vishay GSD2004S-E3-08 provided by its distributors.

Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-23 T/R
GSD2004S Series 240 V 225 mA Small Signal High Voltage Switching Diode -SOT-23-3
Rectifier Diode, 1 Phase, 2 Element, 0.225A, 300V V(RRM), Silicon
DIODE, SMALL SIG, DUAL, 300V, SOT-23; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 225mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 50ns; Forward Surge
Configuration = Dual Serial / Reverse Repetitive Voltage Max. (Vrrm) V = 300 / Peak Average Forward Current (If(AV)) mA = 225 / Forward Voltage (Vf) V = 1 / Peak Reverse Current nA = 100 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 350 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 5 / Thermal Resistance W/°C = 357

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric