What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BAS20-E3-18

Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R

$ 0.103
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS20-E3-18.

IHS

Datasheet4 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-0.09%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 120V V(RRM), Silicon
Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R
Dual Common Cathode 300 V 225 mA 50 ns Small Signal Switching Diode - SOT-23
Rectifier Diode Small Signal Switching 200V 0.2A 50ns Automotive 3-Pin SOT-23 T/R
Diodes Inc.BAV199
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
Diodes Inc.BAS40Q-7-F
Rectifier Diode Schottky Si 40V 0.2A 5ns Automotive AEC-Q101 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BAS20-E3-18 provided by its distributors.

Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon
150 V 250 mA Single Surface Mount High Voltage Switching Diode - SOT-23
150V 2.5A 50ns 100nA 200mA Freestanding SOT-23-3 SMD mount 1.05mm(height)
DIODE STANDARD 150V 200MA SOT233
Diodes - General Purpose, Power, Switching 200 Volt 625mA 50ns
DIODE GEN PURP 150V 200MA SOT23

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric