Vishay GP30B-E3/54

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
$ 1.28
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GP30B-E3/54.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 1.28
$ 0.201
$ 0.201
Stock
20,932
138,841
138,841
Authorized Distributors
6
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.2 V
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 µs
50 ns
50 ns

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH310
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTPS3150RL
Rectifier Diode Schottky 150V 3A 2-Pin DO-201AD T/R / DIODE SCHOTTKY 150V 3A DO201AD
STMicroelectronicsSTTH3L06
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Vishay GP30B-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
3A,100V,STD,SUPERECT,NOT FOR NEW DESIGN
100V 125A 5¦Ìs 5¦ÌA 3A DO-201AD 9.5mm*5.3mm*5.3mm
DIODE GEN PURP 100V 3A DO201AD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric